Reduced Price
KEMET CorporationFS0H224ZFCapacitor eléctrico de doble capa - Supercapacitores
Cap Supercap 0.22F 5.5V -20% to 80% (16.5 X 13mm) Radial Aluminum Cylindrical Can 5.08mm 25 Ohm 70°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| Automotive | No |
| PPAP | No |
| 0.22F | |
| -20% to 80% | |
| 5.5VDC | |
| 25 | |
| Standard | |
| Polar | |
| -25 | |
| 70 | |
| Aluminum Cylindrical Can | |
| Radial | |
| 2 | |
| Bulk | |
| 16.5 X 13 | |
| 16.5 | |
| 13(Max) | |
| 5.3 | |
| 1.2 | |
| Through Hole | |
| 5.08 |
Do you require a high-capacity energy storage medium? The FS0H224ZF ultracapacitor, developed by Kemet, is the tool for you. It can withstand a voltage of 5.5 VDC. This part has a pitch of 5.08 mm. This super capacitor has a maximum operating temperature of 70 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.22F. This product is 13(Max) mm tall with a diameter of 16.5 mm. The FS0H224ZF super capacitor has a radial termination style.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

