NXP SemiconductorsFRDM-KL05ZPlacas y kits de desarrollo del sistema integrado
MKL05Z32VFM4 Microcontroller Development Kit 48MHz CPU 4KB RAM 32KB Flash
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Development Kit | |
| MKL05Z32VFM4 | |
| Microcontroller | |
| 4KB | |
| 32KB | |
| Flash | |
| 1 | |
| No | |
| No | |
| Flash | |
| No |
Dev Kit Description
The FRDM-KL05Z is an ultra-low-cost development platform enabled by the Kinetis L Series KL0x MCU family built on the ARM® Cortex™-M0+ processor.tures include easy access to MCU I/O, battery-ready, low-power operation, a standard-based form factor with expansion board options and a built-in debug interface for flash programming and run-control
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

