NKK SwitchesFR02FR16P-SConmutador DIP
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 5VDC Gull Wing 625Cycles SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Rotary DIP Switch | |
| Flush Screwdriver | |
| SP16T | |
| N.O./N.C. | |
| 16 | |
| 0.1@5VDC | |
| 100 | |
| 5 | |
| 250VAC | |
| 1000 | |
| 100 | |
| 625 | |
| 625 | |
| Hexadecimal | |
| 0 | |
| No | |
| Surface Mount | |
| Gull Wing | |
| 5 | |
| 12.25 | |
| Straight | |
| -25 | |
| 85 | |
| Tube | |
| 10 | |
| 10 | |
| 3.8 | |
| 10 | |
| 13 | |
| 3.9 |
By acting as a series of switches, the FR02FR16P-S dual in-line package switch from NKK Switches is the ideal component for use on a printed circuit board. It has a SP16T configuration. This device has a maximum current rating of 0.1 A @ 5VDC. This DIP switch has an operating temperature range of -25 °C to 85 °C. The FR02FR16P-S DIP switch has a gull wing termination style. The maximum DC voltage rating is 5 VDC. This product is 10 mm long, 3.9 mm tall and 13 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

