NKK SwitchesFR01KR10P-SConmutador DIP
Switch DIP N.O./N.C. SP10T 10 Shaft 0.1A 5VDC PC Pins 1000Cycles Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| DIP Rotary Switch | |
| Shaft | |
| SP10T | |
| N.O./N.C. | |
| 10 | |
| 0.1@5VDC | |
| 100 | |
| 5 | |
| 250VAC | |
| 1000 | |
| 100 | |
| 1000 | |
| 1000 | |
| Decimal | |
| 7 | |
| No | |
| Through Hole | |
| PC Pins | |
| 5 | |
| 7.62 | |
| Straight | |
| -25 | |
| 85 | |
| Tube | |
| 10 | |
| 10 | |
| 3.8 | |
| 10 | |
| 10 | |
| 10.8 |
Add push button-type user control to your printed circuit board using the FR01KR10P-S dual in-line package switch from NKK Switches. It has a SP10T configuration. This device has a maximum current rating of 0.1 A @ 5VDC. This DIP switch has an operating temperature range of -25 °C to 85 °C. The FR01KR10P-S DIP switch has a PC pin termination style. The maximum DC voltage rating is 5 VDC. This product is 10 mm long, 10.8 mm tall and 10 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

