| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8504.50.80.00 |
| Automotive | No |
| PPAP | No |
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance (H) | 0.3u(OCL)/0.217u |
| Tolerance | 10% |
| Inductance Test Frequency (Hz) | 100K |
| Maximum DC Current (A) | 53 |
| Maximum Saturation Current (A) | 35 |
| Maximum DC Resistance (Ohm) | 0.0005(Typ) |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Maximum Product Length (mm) | 15 |
| Mounting | Surface Mount |
| Maximum Product Depth (mm) | 7 |
| Maximum Product Height (mm) | 5 |