SchaffnerFN9263S1-6-06Módulos de entrada de energía
Power Entry Module EMI Filtered M 3 POS 250VAC 6A Switch ST 1 Port
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.40.60.18 | |
| Automotive | No |
| PPAP | No |
| EMI Filtered | |
| M | |
| 3 | |
| 1 | |
| Solder Lug | |
| Straight | |
| IEC 60939 | |
| 6 | |
| 250 | |
| 0 to 400 | |
| Switch | |
| 1 Pole | |
| -25 | |
| 85 | |
| 34 | |
| 60.3 | |
| 35 | |
| Snap-In |
Control the power in your application by using this emi filtered FN9263S1-6-06 plug connector from Schaffner. This M connector has 3 M contacts. It has a straight body orientation. This connector has a single port. It has a maximum voltage rating of 250 VAC. It has a male type gender. It has an operating frequency of 0 to 400 Hz. This device has a maximum current rating of 6 A. It uses the solder lug termination method. This product is 34 mm long, 35 mm tall and 60.3 mm deep. This part has an operating temperature of -25 to 85 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

