SchaffnerFN7612-32-M4Filtro EMI

AC Feedthrough EMI Filter

This FN7612-32-M4 power line filter from Schaffner suppresses spurious energy from your electronic device that may otherwise escape. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 32. This power line filter has an operating temperature range of -40 °C to 100 °C. The FN7612-32-M4 power line filter has a threaded stud termination style. This product is 25 mm long, 25 mm tall and 148 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 10
  • Manufacturer Lead Time:
    16 semanas
    • Price: $159.28
    1. 1+$159.28
    2. 50+$156.33
    3. 100+$153.33
    4. 200+$150.30

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.