SchaffnerFN406B-1-02Filtros de suministro

Power Line Filter EMC 0Hz to 400Hz 1A 250VAC PC Pins Thru-Hole Medical

This FN406B-1-02 power line filter from Schaffner has maximum continuous and peak amperage specifications to ensure your electronic device is not overloaded. This device has a maximum current rating of 1. It has an operating frequency of 0 to 400 Hz. This power line filter has a minimum operating temperature of -25 °C and a maximum of 100 °C. The FN406B-1-02 power line filter has a PC pin termination style. This product is 45 mm long, 29.5 mm tall and 15 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 250
  • Manufacturer Lead Time:
    12 semanas
    • Price: $11.497
    1. 1+$11.497
    2. 1250+$11.269
    3. 2500+$11.047
    4. 5000+$10.815

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.