SchaffnerFN3026HP-50-72Filtros de suministro

Power Line Filter 0Hz to 60Hz 50A 520VAC Wire Lead Chassis Mount/DIN Rail

Do you need to attenuate radio frequencies between an electronic component and an external line? Then this FN3026HP-50-72 power line filter from Schaffner is perfect for you! This device has a maximum current rating of 50. It has an operating frequency of 0 to 60 Hz. This power line filter has a minimum operating temperature of -25 °C and a maximum of 100 °C. The FN3026HP-50-72 power line filter has a wire lead termination style. This product is 177 mm long, 84 mm tall and 65 mm deep.

6 piezas: Se puede enviar en 3 días

    Total$264.37Price for 1

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 6 piezas
      • Price: $264.37

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.