SchaffnerFN284B-2-06Módulos de entrada de energía

Power Entry Module Filtered M 3 POS 250VACVAC 2A Fuse/Switch ST 1 Port

Deliver power to your circuit's components with this filtered FN284B-2-06 plug connector from Schaffner. This M connector has 3 M contacts. It has a maximum voltage rating of 250 VAC. This connector has a single port. It has a male type gender. It has a straight body orientation. This device has a maximum current rating of 2 A. It has an operating frequency of 50 to 400 Hz. This product is 50 mm long, 65 mm tall and 64.8 mm deep. This part has an operating temperature of -25 to 85 °C. It uses the spade/solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 40
  • Manufacturer Lead Time:
    12 semanas
    • Price: $24.21
    1. 1+$24.21
    2. 200+$23.97
    3. 400+$23.73
    4. 800+$23.49

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.