Más Buscadas
SchaffnerFN256-16-46Filtros de suministro
Power Line Filter General Purpose 0Hz to 60Hz 16A 480VAC Terminal Block Chassis Mount Medical
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 16 | |
| 3.4 | |
| 480VAC | |
| 3 | |
| Chassis Mount | |
| Terminal Block | |
| -25 | |
| 100 | |
| 1100 | |
| 143 | |
| 156 | |
| 80 |
This FN256-16-46 power line filter from Schaffner comes in a variety of voltage, current and phase configurations as well as several different mounting options. This device has a maximum current rating of 16. It has an operating frequency of 0 to 60 Hz. This power line filter has a minimum operating temperature of -25 °C and a maximum of 100 °C. The FN256-16-46 power line filter has a terminal block termination style. This product is 143 mm long, 80 mm tall and 156 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
