Amphenol RFFM4-NCRP-PCB-1 | AUTOMATE® Type A Mini-FAKRAConector RF
Conn Mini-FAKRA quad port PCB through hole RA Pl
The AUTOMATE® Mini-FAKRA connector series, the latest in automotive interconnect technology, is a space-conscious, high-performance interface central to the next generation of vehicle applications.
Supporting up to 20 Gbps data transmission, AUTOMATE connectors reduce installation space requirements by up to 80% compared with traditional FAKRA products. Color coded housings provide visual guidance during the assembly process and mechanical keying options prevent mis-mating of connectors. Multi-port configurations are available.
These connectors are fully compatible with existing Mini-FAKRA connectors.
Features and Benefits
- • Modular multiport design offering 80% installation space savings vs traditional FAKRA
- • 20Gbps data transfer rate ideal for high bandwidth applications
- • Color coded for visual keying
- • Mechanically keyed to prevent mismating
- • Position keyed to prevent mismating
- • Position assurance features – TPA and optional CPA
- • Rugged impact resistant construction
Applications
- • 360° Surround View Camera
- • ECUs and Compute Modules
- • Autonomous Vehicles
- • Advanced Driver Assistance Systems (ADAS)
- • GPS Navigation
- • 3D Instrument Cluster
- • High Bandwidth Infotainment
- • Remote Start and Vehicle Controls
- • V2X Communication
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Mini-FAKRA | |
| PL | |
| Solder | |
| Right Angle | |
| M | |
| Gold | |
| 0 to 9G | |
| 50 | |
| Push On | |
| 25 | |
| Standard | |
| -40 | |
| 105 | |
| 12 | |
| 22.55 | |
| 15.7 | |
| 2 | |
| Through Hole |
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

