SamtecFLE-117-01-G-DVCabezales del conector y receptáculos PCB

Conn Socket Strip SKT 34 POS 1.27mm Solder ST Top Entry SMD Tube

Protect your printed circuit boards from accidental damages with Samtec's socket strip FLE-117-01-G-DV header connector. This SKT connector's 34 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. This is a 2-row connector. It has a straight body orientation. Its pitch is 1.27 mm. This device has a maximum current rating of 2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 21.7 mm long, 4.55 mm tall and 4.6 mm deep. FLE-117-01-G-DV is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

Import TariffMay apply to this part

2 piezas: Se puede enviar en 2 días

    Total$4.27Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1944+
      Manufacturer Lead Time:
      1 semana
      Country Of origin:
      Vietnam
      • In Stock: 2 piezas
      • Price: $4.27

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.