SamtecFLE-108-01-G-DV-A-KCabezales del conector y receptáculos PCB

Conn Socket Strip SKT 16 POS 1.27mm Solder ST SMD Tube

As an added safety precaution, the socket strip FLE-108-01-G-DV-A-K header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This SKT connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a socket type gender. Its pitch is 1.27 mm. This is a 2-row connector. This device has a maximum current rating of 2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 10.27 mm long, 4.55 mm tall and 4.6 mm deep. FLE-108-01-G-DV-A-K is housed in black liquid crystal polymer.

6 piezas: Se puede enviar mañana

    Total$3.35Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1615+
      Manufacturer Lead Time:
      1 semana
      Country Of origin:
      Estados Unidos de América
      • In Stock: 6 piezas
      • Price: $3.35

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.