SamtecFLE-104-01-G-DVCabezales del conector y receptáculos PCB
Conn Socket Strip SKT 8 POS 1.27mm Solder ST Top Entry SMD Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 8 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 8 | |
| 2.9/Contact | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Bag | |
| 5.19 | |
| 4.6 | |
| 4.55 | |
| Contact Plating Thickness | (0.25/1.27)um |
| Surface Mount |
Protect your printed circuit boards from accidental damages with Samtec's socket strip FLE-104-01-G-DV header connector. This SKT connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a socket type gender. Its pitch is 1.27 mm. This is a 2-row connector. This device has a maximum current rating of 2 A/contact. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. FLE-104-01-G-DV is housed in black liquid crystal polymer. This product is 5.19 mm long, 4.55 mm tall and 4.6 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

