WIMAFKP1T012205A00JSSDPelícula del capacitor
Cap Film 0.0022uF 1600V PP 5% (26.5 X 5 X 14mm) Radial Plastic Rectangular Can 22.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.30 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.0022uF | |
| 5% | |
| 1600VDC|650VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| 26.5 X 5 X 14 | |
| Straight | |
| -55 | |
| 105 | |
| Bulk | |
| 26.5(Max) | |
| 5(Max) | |
| 14(Max) | |
| 2.309 | |
| 0.8 | |
| 6 | |
| 14(Max) |
This pulse FKP1T012205A00JSSD film capacitor from Wima is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1600 VDC|650VAC. This part has a maximum operating temperature of 100 °C. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. This product is 26.5(Max) mm long, 14(Max) mm tall and 5(Max) mm deep. It has a tolerance of 5%. The FKP1T012205A00JSSD part has a radial termination style. Its capacitance value is 0.0022uF.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

