TDKFK28C0G2E331JCapacitor cerámico multicapa
Cap Ceramic 330pF 250V C0G 5% Radial 5mm 125°C Tape and Box
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 330pF | |
| 5% | |
| 250VDC | |
| C0G | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Dipped | |
| 4 X 2.5 X 5.5 | |
| -55 | |
| 125 | |
| Tape and Box | |
| 0.5 | |
| 4(Max) | |
| 2.5(Max) | |
| 5.5(Max) | |
| 5.5(Max) |
Do you need a non-polarized capacitor? This FK28C0G2E331J multilayer ceramic capacitor from TDK can be connected either to positive or to negative voltage as you please! Users like its inside crimp standoff wire form. It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. The FK28C0G2E331J MLCC capacitor has a radial termination style. Its capacitance value is 330pF. This product is 4(Max) mm long, 5.5(Max) mm tall and 2.5(Max) mm deep. It has a tolerance of 5%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

