TDKFK18C0G1H103JCapacitor cerámico multicapa
Cap Ceramic 0.01uF 50V C0G 5% Radial 2.5mm 125°C Tape and Box
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 5% | |
| 50VDC | |
| C0G | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Dipped | |
| 4 X 2.5 X 5.5 | |
| -55 | |
| 125 | |
| Tape and Box | |
| 0.5 | |
| 4(Max) | |
| 2.5(Max) | |
| 5.5(Max) | |
| 5.5(Max) |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this FK18C0G1H103J multilayer ceramic capacitor from TDK can be used in multiple applications and for various purposes. Users like its inside bend wire form. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 5%. The FK18C0G1H103J MLCC capacitor has a radial termination style. Its capacitance value is 0.01uF. This product is 4(Max) mm long, 5.5(Max) mm tall and 2.5(Max) mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

