| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8504.50.40.00 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | High Frequency |
| Technology | Toroid |
| Inductance (H) | 71.1u(OCL)/41.59u |
| Tolerance | 10% |
| Inductance Test Frequency (Hz) | 10K |
| Maximum DC Current (A) | 3.4 |
| Maximum DC Resistance (Ohm) | 0.0861 |
| Mounting | Through Hole |
| Lead Style | Radial |
| Terminal Pitch (mm) | 7.62 |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Carton |
| Maximum Product Length (mm) | 22.23 |
| Maximum Product Depth (mm) | 12.07 |
| Maximum Product Height (mm) | 24.13 |