| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8504.50.80.00 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | High Frequency |
| Technology | Toroid |
| Inductance (H) | 70.05u(OCL)/35.3u |
| Tolerance | 10% |
| Inductance Test Frequency (Hz) | 10K |
| Maximum DC Current (A) | 9.7 |
| Maximum DC Resistance (Ohm) | 0.024 |
| Mounting | Through Hole |
| Lead Style | Radial |
| Terminal Pitch (mm) | 12.7 |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Carton |
| Maximum Product Length (mm) | 33.02 |
| Maximum Product Depth (mm) | 18.42 |
| Maximum Product Height (mm) | 35.56 |