SamtecFHP-15-01-T-SCabezales del conector y receptáculos PCB

Conn Socket Strip SKT 15 POS 3.96mm Solder ST Top Entry Thru-Hole Tube

There won't be any energy loss when you power up your circuit using the power socket strip FHP-15-01-T-S power connector from Samtec. This SKT connector's 15 contacts that are made out of beryllium copper and plated with tin over nickel. It has a socket type gender. Its pitch is 3.96 mm. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 13.1 A/contact. FHP-15-01-T-S is housed in liquid crystal polymer. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its 15 terminals use the solder termination method. This power connector has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 59.4 mm long, 8.89 mm tall and 5.08 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    6 semanas
    • Price: $5.69
    1. 1+$5.69
    2. 25+$5.15
    3. 50+$4.78

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.