LittelfuseFHAC0002LXNAccesorios del fusible
Fuse Holder 30A 32VDC In Line Wire Lead
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.85.85 | |
| Automotive | Yes |
| PPAP | Unknown |
| Fuse Holder | |
| 30 | |
| 32VDC | |
| Wire Lead | |
| 50 | |
| 15 | |
| 32 | |
| In Line |
Prevent a device failure by implementing additional safety and convenience features for fuses with this fuse holder FHAC0002LXN from Littelfuse. This product is 25 mm long, 33 mm tall and 15 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

