| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Type | Open Loop |
| Module/IC Classification | Module |
| Sensing Current Type | AC|DC |
| Typical RMS Primary Current (A) | 0.0175 |
| Typical Response Time (us) | 695000 |
| Minimum Operating Supply Voltage (V) | 4.75 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 5.25 |
| Sensitivity (mV/A) | 40000 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Mounting | Through Hole |
| Package Height | 38 |
| Package Width | 27.3 |
| Package Length | 43.6 |
| PCB changed | 16 |
| Pin Count | 16 |