SamtecFFSD-20-D-10.00-01-NMontaje de cables de cinta/plano

Cable Assembly 0.25m 30AWG 0.64mm 40 to 40 POS IDC Connector to IDC Connector F-F TIGER EYE™ Bulk

Essential to computer system connections is this FFSD-20-D-10.00-01-N flat ribbon cable assembly by Samtec, often used in connecting internal peripherals. Its cable is 0.254 m long. This device has a maximum current rating of 0.5 A. This has an IDC Connector to IDC Connector connector. This part has a minimum operating temperature of -40 °C and a maximum of 105 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    3 semanas
    • Price: $21.65
    1. 1+$21.65
    2. 10+$20.08
    3. 25+$18.74

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.