SamtecFFSD-15-01-NCabezales del conector y receptáculos PCB

Conn IDC Connector SKT 30 POS 1.27mm IDT RA Side Entry Cable Mount Tube

Samtec's idc connector FFSD-15-01-N header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This SKT connector's 30 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 1.27 mm. This is a 2-row connector. It has a right angle body orientation. It has a socket type gender. This device has a maximum current rating of 1.8 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the idt termination method. FFSD-15-01-N is housed in polybutylene terephthalate. This product is 23.24 mm long, 5.08 mm tall and 3.05 mm deep. This connector has an operating temperature of -40 to 105 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    3 semanas
    • Price: $7.65
    1. 1+$7.65
    2. 25+$6.63
    3. 50+$5.76

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.