SamtecFFSD-05-D-18.00-01-NMontaje de cables de cinta/plano
Cable Assembly 0.45m 30AWG 0.64mm 10 to 10 POS IDC Connector to IDC Connector F-F TIGER EYE™ Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| Automotive | No |
| PPAP | No |
| 10 to 10 | |
| F-F | |
| IDC Connector | |
| IDC Connector | |
| Tinned Copper | |
| 30 | |
| 0.64 | |
| 0.45 | |
| Gray | |
| -40 | |
| 105 | |
| Polybutylene Terephthalate | |
| Bulk | |
| 10.54 | |
| TIGER EYE™ | |
| Beryllium Copper | |
| Right Angle to Right Angle | |
| 2.3/Contact | |
| Gold Over Nickel |
The wide and flat cable connector created by this FFSD-05-D-18.00-01-N flat ribbon cable connection from Samtec resembles a piece of ribbon. Its cable is 0.457 m long. This device has a maximum current rating of 0.5 A. This has an IDC Connector to IDC Connector connector. This part has a minimum operating temperature of -40 °C and a maximum of 105 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

