SamtecFFMD-20-01Cabezales del conector y receptáculos PCB

Conn IDC Connector HDR 40 POS 1.27mm IDT RA Cable Mount Tube

Think of Samtec's idc connector FFMD-20-01 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 40 contacts that are made out of beryllium copper and plated with tin over nickel. It has a header type gender. This is a 2-row connector. It has a right angle body orientation. Its pitch is 1.27 mm. This device has a maximum current rating of 1.8 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. FFMD-20-01 is housed in black polyester. It uses the idt termination method. This product is 29.59 mm long, 5.08 mm tall and 3.05 mm deep. This connector has an operating temperature of -40 to 105 °C.

Total en Stock: 26 piezas

Quantity Increments of 1 Minimum 1
  • Ships from:
    Estados Unidos de América
    Manufacturer Lead Time:
    1 semana
    • Price:

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.