| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8533.40.80.70 |
| Maximum Voltage Rating | 15VDC |
| Maximum Current Rating (A) | 40 |
| Hold Current (A) | 0.1 |
| Trip Current (A) | 0.3 |
| Minimum Initial Resistance (Ohm) | 1.7 |
| Maximum Initial Resistance (Ohm) | 8 |
| Maximum Post Trip Resistance (Ohm) | 14 |
| Typical Power Dissipation (W) | 0.5(Max) |
| Maximum Trip Time (s) | 0.1@0.7A |
| Termination Style | Solder Pad |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Size (mm) | 1.8 X 1 X 0.85 |
| Product Length (mm) | 1.8(Max) |
| Product Depth (mm) | 1(Max) |
| Product Height (mm) | 0.85(Max) |
| Package/Case | 0603 |
| Mounting | Surface Mount |