| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8541.10.00.80 |
| Automotive | No |
| PPAP | No |
| Categoría del producto | Power MOSFET |
| Process Technology | 0.35um to 2um |
| Configuration | Dual |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 2 |
| Maximum Drain-Source Voltage (V) | 20 |
| Maximum Gate-Source Voltage (V) | ±12 |
| Maximum Continuous Drain Current (A) | 3.1 |
| Maximum Drain-Source Resistance (mOhm) | 95@4.5V |
| Typical Gate Charge @ Vgs (nC) | 7@4.5V |
| Typical Gate Charge @ 10V (nC) | 7 |
| Typical Input Capacitance @ Vds (pF) | 540@10V |
| Maximum Power Dissipation (mW) | 1400 |
| Typical Fall Time (ns) | 36 |
| Typical Rise Time (ns) | 11 |
| Typical Turn-Off Delay Time (ns) | 37 |
| Typical Turn-On Delay Time (ns) | 13 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.75 mm |
| Package Width | 2 mm |
| Package Length | 2 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | WDFN EP |
| Pin Count | 6 |
| Lead Shape | No Lead |