CONECFDCPSPTAN13S132XConector D-subminiatura
Conn D-Sub F/M 15/15 POS 1.37mm Solder RA Thru-Hole 30 Terminal 2 Port
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP/PL | |
| 15/15 | |
| 30 | |
| 2 | |
| 2/2 | |
| Solder | |
| 1.37 | |
| Right Angle | |
| F/M | |
| Copper Alloy | |
| Tin | |
| A/A | |
| No | |
| 39.52 | |
| 31.98 | |
| Through Hole | |
| Gold Over Nickel | |
| Copper Alloy |
Be sure to set up proper communication between your serial connections with the filtered d-sub FDCPSPTAN13S132X DVI connector from Conec. Its pitch is 2.74 mm. This 2/2-row connector has 2 ports. It has a right angle body orientation. FDCPSPTAN13S132X is housed in thermoplastic. This product is 31.98 mm tall. Its 30 terminals use the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
