Illinois CapacitorFCN2825E154K-YPelícula del capacitor
Cap Film 0.15uF 250V PEN 10%( 7.1 X 6.3 X 3.5mm) Stacked 85°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| Stacked | |
| 0.15uF | |
| 10% | |
| 250VDC | |
| PEN | |
| Stacked | |
| Surface Mount | |
| 7.1 X 6.3 X 3.5 | |
| 2825 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 7.1 | |
| 6.3 | |
| 3.5 |
This FCN2825E154K-Y film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC. This part has a maximum operating temperature of 85 °C. This product is 7.1 mm long, 3.5 mm tall and 6.3 mm deep. Its capacitance value is 0.15uF. It has a tolerance of 10%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

