| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Código HTS | EA |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance (H) | 5.6u |
| Tolerance | 5% |
| Inductance Test Frequency (Hz) | 7.9M |
| Maximum DC Current (A) | 0.24 |
| Maximum DC Resistance (Ohm) | 7.6 |
| Minimum Quality Factor | 18 |
| Quality Test Frequency (Hz) | 7.9M |
| Minimum Self Resonant Frequency (Hz) | 55M |
| Number of Terminals | 2 |
| Case Size | 1008 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Maximum Product Length (mm) | 2.92 |
| Mounting | Surface Mount |
| Maximum Product Depth (mm) | 2.79 |
| Maximum Product Height (mm) | 2.1 |