| Estatus de pieza | Active |
| Código HTS | EA |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Regulated |
| Style | Enclosed |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage (V) | 0 to 1000 |
| Output Current (A) | 6 |
| Output Power (W) | 1650 |
| Minimum AC Input Voltage (V) | 85 |
| Typical AC Input Voltage (V) | 100|240 |
| Maximum AC Input Voltage (V) | 264 |
| Minimum Isolation Voltage | 4000VAC |
| Line Regulation | 0.2% |
| Load Regulation | 0.4% |
| Maximum Input Current (A) | 16 |
| Input Frequency (Hz) | 47 to 63 |
| Tolerance (%) | ±1 |
| Efficiency (%) | 85(Min) |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Ripple and Noise | 1.25%(Max) |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 40 |