C&KF8UEETBBotón pulsador
Switch Push Button N.O./N.C. 8PDT Plunger 0.5A 125VAC 125VDC 50VA Alternate Panel Mount/Through Hole Solder Lug/PC Pins Medical Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.33 | |
| Automotive | No |
| PPAP | No |
| Alternate | |
| 8PDT | |
| Plunger | |
| N.O./N.C. | |
| Threaded | |
| 0.5 | |
| 50 | |
| 1500VAC | |
| 1000 | |
| 20 | |
| 100000 | |
| 9 | |
| 2 | |
| 6 | |
| Panel Mount/Through Hole | |
| Solder Lug/PC Pins | |
| 24 | |
| 4 | |
| Terminals | |
| RTV Adhesive | |
| Polycarbonate|Polyester | |
| Right Angle | |
| -40 | |
| 70 | |
| Bulk | |
| 9.8 | |
| 78.4 | |
| 14.5 |
Easily reset the current state or mode using this F8UEETB push button switch manufactured from C&K Components. This device has a maximum current rating of 0.5. It has a SPDT configuration. This push switch has an operating temperature range of -40 °C to 70 °C. The F8UEETB push switch has a solder lug/PC pin termination style. This product is 9.8 mm long, 14.5 mm tall and 78.4 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

