| RoHS (Unión Europea) | Compliant with Exemption |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8541.29.00.95 |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Channel Type | N |
| Configuration | Quad |
| Typical Collector-Emitter Saturation Voltage (V) | 1.4 |
| Maximum Collector-Emitter Voltage (V) | 650 |
| Maximum Gate Emitter Voltage (V) | ±20 |
| Maximum Continuous DC Collector Current (A) | 225 |
| Maximum Gate Emitter Leakage Current (uA) | 0.1 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tray |
| Mounting | Screw |
| Package Height | 12 mm |
| Package Width | 56.7 mm |
| Package Length | 62.8 mm |
| PCB changed | 32 |
| Pin Count | 32 |