| Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| C2000 | |
| RISC | |
| ARM Cortex M3/C28x | |
| ARM | |
| 100 | |
| 100 | |
| 32 | |
| Flash | |
| 512KB | |
| 136KB | |
| Yes | |
| CAN/I2C/SPI/UART/USB | |
| 64 | |
| 3 | |
| 9 | |
| 2 | |
| 20/20 | |
| 12/12 | |
| 1 | |
| 0 | |
| 6 | |
| 1 | |
| 5 | |
| 3 | |
| 0 | |
| 2 | |
| 0 | |
| 2 | |
| 6 | |
| No | |
| No | |
| CAN Controller | |
| 1.14|1.71|2.97 | |
| 1.2|1.8|3.3 | |
| 1.32|1.995|3.63 | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 20.2(Max) |
| Package Length | 20.2(Max) |
| PCB changed | 144 |
| Standard Package Name | QFP |
| Supplier Package | HTQFP EP |
| 144 | |
| Lead Shape | Gull-wing |
Need a strong device that can control other devices in your circuit design? Look no further. This F28M35H52C1RFPQ microcontroller manufactured by Texas Instruments will meet and excel your needs. This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 100 MHz. This device has a typical operating supply voltage of 1.2|1.8|3.3 V. Its minimum operating supply voltage of 1.14|1.71|2.97 V, while its maximum is 1.32|1.995|3.63 V. This is a 32 bit processor. Its flash program memory is 512KB. Its ADC resolution is 12/12. This device is based on the C28x/ARM Cortex M3 core architecture.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

