RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | 5A992c. |
Estatus de pieza | Active |
Código HTS | 8542.31.00.25 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Family Name | C2000 |
Instruction Set Architecture | RISC |
Device Core | C28x |
Core Architecture | C28x |
Maximum CPU Frequency (MHz) | 200 |
Maximum Clock Rate (MHz) | 200 |
Data Bus Width (bit) | 32 |
Program Memory Type | Flash |
Program Memory Size | 1MB |
RAM Size | 216KB |
Programmability | Yes |
Interface Type | CAN/Ethernet/I2C/SPI/UART |
Number of I/Os | 169 |
No. of Timers | 6 |
Timers Resolution (bit) | 32 |
PWM | 32 |
Number of ADCs | 4 |
ADC Channels | 24/24/24/24 |
ADC Resolution (bit) | 16/16/16/16 |
Number of DACs | 3 |
DAC Resolution (bit) | 12/12/12 |
USART | 0 |
UART | 4 |
USB | 0 |
SPI | 4 |
I2C | 2 |
I2S | 0 |
CAN | 2 |
Ethernet | 1 |
Watchdog | 2 |
Analog Comparators | 8 |
Parallel Master Port | No |
Real Time Clock | No |
Special Features | CAN Controller |
Minimum Operating Supply Voltage (V) | 1.14|3.14 |
Typical Operating Supply Voltage (V) | 1.2|3.3 |
Maximum Operating Supply Voltage (V) | 1.26|3.47 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 16.1(Max) |
Package Length | 16.1(Max) |
PCB changed | 337 |
Standard Package Name | BGA |
Supplier Package | NFBGA |
Pin Count | 337 |