VishayF1778510M2KCT0Película del capacitor

Cap Film Suppression X2 1uF 630VDC/310VAC PP 20%( 31 X 11 X 21mm) Radial Plastic Rectangular Can 27.5mm 110°C Tray

This interference suppression F1778510M2KCT0 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 310 VAC. This part has a maximum operating temperature of 110 °C. The F1778510M2KCT0 part has a radial termination style. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. Its capacitance value is 1uF. This product is 31(Max) mm long, 21(Max) mm tall and 11(Max) mm deep.

No Stock Available

Quantity Increments of 1 Minimum 125
  • Manufacturer Lead Time:
    12 semanas
    • Price: $1.5570
    1. 1+$1.5570
    2. 2000+$0.8667

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.