VishayF17734472000Película del capacitor
Cap Film Suppression X2 0.47uF 630VDC/253VAC PET 10%( 13 X 26.5mm) Axial Wound 100°C Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| Suppression | |
| 0.47uF | |
| 10% | |
| 253VAC | |
| PET | |
| Wound | |
| Through Hole | |
| Axial | |
| X2 | |
| 13 X 26.5 | |
| -40 | |
| 100 | |
| Loose | |
| 13(Max) | |
| 26.5(Max) | |
| 4.4 | |
| 0.8 |
This suppression F17734472000 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 253 VAC. This part has a maximum operating temperature of 100 °C. It has a tolerance of 10%. This part has a lead diameter of 0.8 mm. Its capacitance value is 0.47uF. The F17734472000 part has an axial termination style. This product is 26.5(Max) mm long with a diameter of 14(Max) mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

