Un 50-75% de rebaja
VishayF17724102900Película del capacitor
Cap Film Suppression X2 0.1uF 630VDC/310VAC PET 10%( 17.5 X 8.5 X 15mm) Radial Plastic Rectangular Can 15mm 110°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Interference Suppression | |
| 0.1uF | |
| 10% | |
| 310VAC | |
| PET | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| X2 | |
| 17.5 X 8.5 X 15 | |
| Straight | |
| -40 | |
| 110 | |
| Tape and Reel | |
| 17.5(Max) | |
| 8.5(Max) | |
| 15(Max) | |
| 2.7 | |
| 0.8 | |
| 15(Max) |
This interference suppression F17724102900 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 310 VAC. This part has a maximum operating temperature of 110 °C. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. The F17724102900 part has a radial termination style. Its capacitance value is 0.1uF. This product is 17.5(Max) mm long, 15(Max) mm tall and 8.5(Max) mm deep. It has a tolerance of 10%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

