VishayF17723332030Película del capacitor
Cap Film Suppression X2 0.033uF 630VDC/310VAC PET 10%( 17.5 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 110°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Interference Suppression | |
| 0.033uF | |
| 10% | |
| 310VAC | |
| PET | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| X2 | |
| 17.5 X 5 X 11 | |
| Straight | |
| -40 | |
| 110 | |
| Bulk | |
| 17.5(Max) | |
| 5(Max) | |
| 11(Max) | |
| 1.4 | |
| 0.6 | |
| 30 | |
| 11(Max) |
This interference suppression F17723332030 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 310 VAC. This part has a maximum operating temperature of 110 °C. It has a tolerance of 10%. This part has a lead diameter of 0.6 mm and a pitch of 15 mm. Its capacitance value is 0.033uF. The F17723332030 part has a radial termination style. This product is 17.5(Max) mm long, 11(Max) mm tall and 5(Max) mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

