VishayF17723332000Película del capacitor

Cap Film Suppression X2 0.033uF 630VDC/310VAC PET 10%( 17.5 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 110°C Bulk Automotive AEC-Q200

This interference suppression F17723332000 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 310 VAC. This part has a maximum operating temperature of 110 °C. Its capacitance value is 0.033uF. This part has a lead diameter of 0.6 mm and a pitch of 15 mm. This product is 17.5(Max) mm long, 11(Max) mm tall and 5(Max) mm deep. It has a tolerance of 10%. The F17723332000 part has a radial termination style.

No Stock Available

Quantity Increments of 1 Minimum 750
  • Manufacturer Lead Time:
    10 semanas
    • Price: $1.0900
    1. 1+$1.0900
    2. 5250+$0.4643

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.