VishayF102K39Y5RN63K5RCapacitor cerámico de una capa
Cap Ceramic 0.001uF 1000V Y5R 10%( 10 X 4mm) Radial Disc 5mm 125°C Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.001uF | |
| 10% | |
| 1000VDC | |
| Y5R | |
| Disc | |
| Radial | |
| 5 | |
| 10 X 4 | |
| -30 | |
| 125 | |
| Bulk | |
| 0.6 | |
| 10(Max) | |
| 4(Max) | |
| 14(Max) | |
| Through Hole |
Using one of Vishay's low cost ceramic disc F102K39Y5RN63K5R single-layer ceramic disc capacitors, you can be sure that any excess voltage entering your sensitive circuitry is properly absorbed. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. Its capacitance value is 0.001uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 4.5(Max) mm deep. The F102K39Y5RN63K5R high frequency capacitor has a radial termination style.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

