| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | EA |
| Automotive | No |
| PPAP | No |
| Type | Chip |
| Acting | Fast |
| Application | Battery Charger|Cellular Telephone|Computer|LCD Screen|Two-Way Radio |
| Fuse Size (mm) | 1 X 0.58 X 0.35 |
| Current Rating (A) | 0.062 |
| Maximum Voltage Rating (V) | 32 |
| Maximum AC Voltage Rating (V) | 32 |
| Maximum DC Voltage Rating (V) | 32 |
| Typical Melting I2t (A²S) | 0.000002 |
| Termination Style | Solder Pad |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Product Depth (mm) | 0.58 |
| Product Length (mm) | 1 |
| Product Height (mm) | 0.35 |
| Mounting | Surface Mount |
| Package/Case | 0402 |