PanduitF.75X1.5WH6Ductos de alambrado
Wiring Ducts Slotted Rectangular Screw Polyvinyl Chloride White
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| Slotted | |
| Polyvinyl Chloride | |
| White | |
| Open Narrow Slot | |
| No | |
| UL94V0 | |
| 1828.8 | |
| 23.6 | |
| 39.9 | |
| Screw |
With this F.75X1.5WH6 wiring duct from Panduit you will never have to worry about tripping over and unplugging messy electrical cables. This product is 1828.8 mm long, 39.9 mm tall and 23.6 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

