| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | 5A992.c |
| Estatus de pieza | NRND |
| Código HTS | 8542.31.00.30 |
| Automotive | No |
| PPAP | No |
| Modulation Technique | FSK|MSK|OOK |
| RAM Size (KB) | 32 |
| Flash Size (KB) | 256 |
| Maximum Data Rate (Kbps) | 1000 |
| Minimum Operating Frequency (MHz) | 142 |
| Maximum Operating Frequency (MHz) | 1050 |
| Protocol Stack | 802.15.4g |
| Minimum Operating Supply Voltage (V) | 1.98 |
| Maximum Operating Supply Voltage (V) | 3.8 |
| Maximum Current Consumption (RX) (mA) | 13 |
| Maximum Current Consumption (TX) (mA) | 18 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 9 |
| Package Length | 9 |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| Pin Count | 64 |