Un 10-25% de rebaja

PanasonicEZA-EG1A50ACSupresores ESD

ESD Suppressor TVS Bi-Dir 500V T/R

Get protected from high voltage shocks with this EZA-EG1A50AC ESD protection device developed by Panasonic. This device's maximum clamping voltage is 100 V. This ESD diode has a maximum ESD protection device voltage of 8@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 0.08 pF. It is made in a single configuration.

230 piezas: Se puede enviar en 7 días

    Total$1.80Price for 5

    • Se puede enviar en 7 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 230 piezas
      • Price: $0.359

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.