PanasonicEXB-E10C822JRedes y matrices del resistor
Res Thick Film NET 8.2K Ohm 5% ±200ppm/°C BUS 10-Pin 1608 Concave SMD Automotive AEC-Q200 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Network | |
| 8 | |
| 8.2K | |
| 5% | |
| 25 | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| BUS | |
| 1608 | |
| Concave | |
| 10 | |
| 0.8 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1608 | |
| 4 | |
| 2.1 | |
| 0.55 | |
| ±0.2 | |
| ±0.2 | |
| ±0.1 | |
| Surface Mount |
Downsize multiple resistors onto a single chip with the EXB-E10C822J resistor array, developed by Panasonic. This product's 8 resistors have a value of 8.2K Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 10 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 4 mm long, 0.55 mm tall and 2.1 mm deep. It has a tolerance of 5%. This device utilizes thick film technology. The EXB-E10C822J part has a concave termination style. This product's terminal pitch is 0.8 mm. This part has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

