Un 50-75% de rebaja
PanasonicEXB-D10C822JRedes y matrices del resistor
Res Thick Film NET 8.2K Ohm 5% ±200ppm/°C BUS 10-Pin 1206 Concave SMD Automotive AEC-Q200 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8532.21.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Network | |
| 8 | |
| 8.2K | |
| 5% | |
| 25 | |
| 0.05 (1/20) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±200 | |
| 70 to 125 | |
| BUS | |
| 1206 | |
| Concave | |
| 10 | |
| 0.64 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.2 | |
| 1.6 | |
| 0.55 | |
| ±0.15 | |
| ±0.15 | |
| ±0.1 | |
| Surface Mount |
Conserve space and power by adopting this EXB-D10C822J resistor array from Panasonic, allowing multiple configurations of resistors to be downsized into an IC. This product's 8 resistors have a value of 8.2K Ohm. This dependable part has a power rating per resistor of 0.05 (1/20) W. Its temperature coefficient is ±200 ppm/°C. It has 10 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 5%. This product's terminal pitch is 0.64 mm. This device is made with thick film technology. This product is 3.2 mm long, 0.55 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 125 °C. The EXB-D10C822J part has a concave termination style.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

