PanasonicEXB-D10C560JRedes y matrices del resistor

Res Thick Film NET 56 Ohm 5% ±200ppm/°C BUS 10-Pin 1206 Concave SMD Automotive AEC-Q200 T/R

Looking to save space and power in your circuit design? The EXB-D10C560J resistor array from Panasonic gives you a solution by combining multiple resistors into a single chip. Its temperature coefficient is ±200 ppm/°C. This product's 8 resistors have a value of 56 Ohm. This dependable part has a power rating per resistor of 0.05 (1/20) W. It has 10 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product's terminal pitch is 0.64 mm. The EXB-D10C560J part has a concave termination style. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology. It has a tolerance of 5%. This product is 3.2 mm long, 0.55 mm tall and 1.6 mm deep.

Import TariffMay apply to this part

3,399 piezas: Se puede enviar mañana

    Total$98.46Price for 1553

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1616+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Japón
      • In Stock: 3,399 piezas
      • Price: $0.0634

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.